You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TE CONNECTIVITY KMXP5002
Magnetoresistive Sensor, Anisotropic Magneto Resistive, 5 mm, Vertical, Linear, 10 V, DFN-12
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- KMXP5002
- Order Code:
- 3290085
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MEAS KMXP Series
- Also Known As:
- G-MRCO-057
- Technical Datasheet:
- KMXP5002 Datasheet
Product Range Selector (MEAS KMXP Series)
See all from this product rangeProduct Overview
- 5MM sensing range (vertical)
- High resolution and high precision MR sensor with contactless measurement
- Easy assembly – DFN package ideal for any PCB assembly processes
- Small sensor wall thickness for large application air gaps
- Superior performance – up to 150°C, EMC proof in dirty environment, insensitive to dirt, oil, dust
- 10V max supply voltage
- 5mA max current(both bridge)
- Operating temperature range from -40 to 150°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Anisotropic Magneto Resistive (AMR)
- :
- Linear
- :
- Linear
- :
- -
- :
- -
- :
- -
- :
- 10V
- :
- DFN
- :
- DFN
- :
- 12Pins
- :
- -40°C
- :
- 150°C
- :
- MEAS KMXP Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
Also Known As
466 In stock Need more?
466 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/1/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥2,193.72 (¥2,413.09) |
10+ | ¥1,736.64 (¥1,910.30) |
25+ | ¥1,601.21 (¥1,761.33) |
50+ | ¥1,502.46 (¥1,652.71) |
100+ | ¥1,403.70 (¥1,544.07) |
250+ | ¥1,357.15 (¥1,492.87) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.