You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AXICOM - TE CONNECTIVITY IMB03CGR

Signal Relay, 5 VDC, SPST-NO, 2 A, IM, Surface Mount, Non Latching

AXICOM - TE CONNECTIVITY IMB03CGR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IMB03CGR
Order Code:
1770599
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
IMB03CGR
Technical Datasheet:
IMB03CGR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (IM)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5VDC

:
SPST-NO

:
2A

:
IM

:
Surface Mount

:
Non Latching

:
Solder

:
250V

:
220V

:
Palladium Ruthenium

:
178ohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The IM series from TE Connectivity are signal relays. These are slim line, low profile, electromechanical power relay with 5.65mm height and typically used in miniature equipments. The IM series relays are available in several models such as standard and high dielectric, high current and high contact stability relays. It offers high dielectric and surge capability up to 2500Vrms between open contacts and 3000Vrms between coil and contacts.
  • DPDT contact form
  • Switching capacity of 2A, 5A at 220VDC and 250VAC based on models
  • Switching power is 60W
  • Monostable, bistable versions available
  • Coil voltage ranges from 1.5 to 24VDC
  • UL standard approved
  • High mechanical shock resistance up to 300g functional
  • Low coil power consumption
  • Through hole and SMD terminals available

Applications

Industrial, Power Management, Automation & Process Control, Consumer Electronics, Test & Measurement, Automotive, Portable Devices

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Also Known As

IMB03CGR
Packaging type Cut Tape

1,005 In stock Need more?

1,005 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥913.86 ( ¥1,005.25  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥913.86 (¥1,005.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥804.13 (¥884.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥730.46 (¥803.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥553.33 (¥608.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥514.14 (¥565.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥496.90 (¥546.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥478.09 (¥525.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥465.55 (¥512.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --