You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AXICOM - TE CONNECTIVITY IM06CGR

Signal Relay, 12 VDC, DPDT, 2 A, IM, Surface Mount, Non Latching

AXICOM - TE CONNECTIVITY IM06CGR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IM06CGR
Order Code:
1629009
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
9-1462037-9, IM06CGR
Technical Datasheet:
IM06CGR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (IM)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12VDC

:
DPDT

:
2A

:
IM

:
Surface Mount

:
Non Latching

:
Solder

:
250V

:
220V

:
Palladium Ruthenium

:
1.029kohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The IM06CGR is a 2-pole Signal Relay with DC coil, IM series. 2 form-C (2CO) contact configuration, PdRu+Au covered contact. High dielectric version, SMT gull-wing terminal. Slim line 10 x 6mm, low profile 5.65mm and minimum board-space 60mm². 2/5A switching current, 60W/62.5VA switching power and 220VDC/250VAC switching voltage. High dielectric and surge capability up to 2500Vrms between open contacts and 2500Vrms between coil and contacts. High mechanical shock resistance up to 50g functional.
  • Mono-stable coil
  • SMT version
  • High dielectric version
  • RT V Environmental protection rating
  • Coil voltage ranges from 1.5 to 24VDC
  • UL standard approved
  • High mechanical shock resistance up to 300g functional
  • Low coil power consumption
  • Through hole and SMD terminals available

Applications

Industrial, Power Management, Automation & Process Control, Consumer Electronics, Medical, HVAC, Automotive

Also Known As

9-1462037-9, IM06CGR
Packaging type Cut Tape

192 In stock

1,000 more will be available on 6/29/25

Reserving future stock
192 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥835.48 ( ¥919.03  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥835.48 (¥919.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥763.38 (¥839.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥692.84 (¥762.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥567.44 (¥624.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥534.52 (¥587.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥515.71 (¥567.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥482.79 (¥531.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥465.55 (¥512.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --