You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TE CONNECTIVITY G-NICO-018
Temperature Sensor IC, Digital, ± 0.1°C, -40 °C, 125 °C, QFN, 16 Pins
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- G-NICO-018
- Order Code:
- 3397521
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- G-NICO-018 Datasheet
Product Overview
- Converting temperature into digital 16/24 bit ADC value
- Providing calibration coefficients
- Providing ADC value and calibration coefficients by SPI or I2C interface
- High accuracy and low power
- TSYS01: ±0.1°C at temperature range from -5°C to +50°C
- Low current, <12.5μA (standby < 0.14μA)
- SPI / I2C interface and small QFN16 package
- Operating temperature range from -40°C to +125°C
- 2.2 to 3.6V operating supply voltage (stabilized), 12.5µA supply current at 1 sample per second
- 20MHz serial data clock SPI and 400KHz serial data clock I2C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Digital
- :
- Digital
- :
- 0.5C
- :
- ± 0.1°C
- :
- -40°C
- :
- 125°C
- :
- QFN
- :
- QFN
- :
- -
- :
- 24 bits
- :
- I2C, SPI
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (2)
1,753 In stock Need more?
1,753 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥970.65 (¥1,067.72) | ( ) |
10+ | ¥922.60 (¥1,014.86) | ( ) |
25+ | ¥866.80 (¥953.48) | ( ) |
50+ | ¥800.16 (¥880.18) | ( ) |
100+ | ¥769.93 (¥846.92) | ( ) |
250+ | ¥749.12 (¥824.03) | ( ) |
500+ | ¥728.31 (¥801.14) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.