You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TE CONNECTIVITY G-MAFCO-005

Mass Air Flow Sensor, Bi-Directional, 55 to 70 mm Dia

TE CONNECTIVITY G-MAFCO-005

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
G-MAFCO-005
Order Code:
3397801
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
LMM-H03
Technical Datasheet:
G-MAFCO-005   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

G-MAFCO-005 is a LMM-H03 thermodynamic sensing element for the bidirectional measurement of mass air flow in a well defined channel. Mounted directly within the flowing media the LMMH03 is sensitive against the heat transfer on a micrometer scale. This heat transfer is detected by a micro-machined silicon device which is mounted on ceramic substrate defining the geometry of the sensing element. The functional principle of the LMM-H03 is a hot film anemometer, which is the thin film version of the hot wire anemometer. A thin film heating element (heater) is heated to a defined temperature difference with respect to the air. At zero flow there is heat dissipation due to the thermal conductivity of the air. With applied flow the heat dissipation increases steadily with the flow rate. The sensing element can be operated at constant power and constant voltage mode.
  • Highly reliable and long term stable
  • Fast reaction time
  • Can be adapted to various flow channel geometries
  • Can be used for almost all kind of gases and volatile substances
  • For high reliability requirements such as medical or industrial gas flow application
  • Manufactured according ISO TS16949

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

LMM-H03

989 In stock Need more?

989 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥6,884.46 (¥7,572.91 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT)
1+ ¥6,884.46 (¥7,572.91)
5+ ¥6,119.84 (¥6,731.82)
10+ ¥5,707.90 (¥6,278.69)
25+ ¥5,121.04 (¥5,633.14)
50+ ¥4,849.64 (¥5,334.60)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --