You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NEOHM - TE CONNECTIVITY CRGH1206J10K
SMD Chip Resistor, 10 kohm, ± 5%, 500 mW, 1206 [3216 Metric], Thick Film, General Purpose
- Manufacturer:
- NEOHM - TE CONNECTIVITY NEOHM - TE CONNECTIVITY
- Manufacturer Part No:
- CRGH1206J10K
- Order Code:
- 2331878
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 9-1879497-7, CRGH1206 5% 10K 0.5W
- Technical Datasheet:
- CRGH1206J10K Datasheet
Product Range Selector (CRGH Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10kohm
- :
- ± 5%
- :
- 500mW
- :
- 1206 [3216 Metric]
- :
- Thick Film
- :
- General Purpose
- :
- CRGH Series
- :
- ± 200ppm/°C
- :
- 200V
- :
- 3.2mm
- :
- 1.6mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (1)
Product Overview
- Thick film resistors with high power to size ratio
- Terminal finish matte Sn over Ni
- Temperature range from -55°C to 155°C
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 250+
- 1000+
- 5000+
- 10000+
- 20000+
- 100000+
- 200000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥11.06 (¥12.17) | ( ) |
250+ | ¥6.14 (¥6.75) | ( ) |
1000+ | ¥3.84 (¥4.22) | ( ) |
5000+ | ¥3.77 (¥4.15) | ( ) |
10000+ | ¥3.69 (¥4.06) | ( ) |
20000+ | ¥3.61 (¥3.97) | ( ) |
100000+ | ¥3.54 (¥3.89) | ( ) |
200000+ | ¥3.46 (¥3.81) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.