You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TE CONNECTIVITY CPF0603B9R1E1

SMD Chip Resistor, 9.1 ohm, ± 0.1%, 62.5 mW, 0603 [1608 Metric], Thin Film, Precision Low TCR

TE CONNECTIVITY CPF0603B9R1E1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CPF0603B9R1E1
Order Code:
2331438
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
9-1614882-0
Technical Datasheet:
CPF0603B9R1E1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (CPF Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
9.1ohm

:
± 0.1%

:
62.5mW

:
0603 [1608 Metric]

:
Thin Film

:
Precision Low TCR

:
CPF Series

:
± 25ppm/°C

:
50V

:
1.6mm

:
0.85mm

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

9-1614882-0
Packaging type Cut Tape

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥65.40 ( ¥71.94  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2000+
  • 4000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥65.40 (¥71.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥47.34 (¥52.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥32.45 (¥35.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥24.28 (¥26.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥23.80 (¥26.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥23.31 (¥25.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4000+ ¥22.83 (¥25.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --