You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HOLSWORTHY - TE CONNECTIVITY CPF-A-0603B82KE1

SMD Chip Resistor, 82 kohm, ± 0.1%, 62.5 mW, 0603 [1608 Metric], Thin Film, Precision Low TCR

HOLSWORTHY - TE CONNECTIVITY CPF-A-0603B82KE1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CPF-A-0603B82KE1
Order Code:
2483947
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
CPF-A Series
Also Known As:
5-2176216-9, CPF A 0603 82K 0.1% 25PPM 1K RL
Technical Datasheet:
CPF-A-0603B82KE1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (CPF-A Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
82kohm

:
± 0.1%

:
62.5mW

:
0603 [1608 Metric]

:
Thin Film

:
Precision Low TCR

:
CPF-A Series

:
± 25ppm/°C

:
50V

:
1.6mm

:
0.85mm

:
-55°C

:
155°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

5-2176216-9, CPF A 0603 82K 0.1% 25PPM 1K RL
Packaging type Cut Tape

73 In stock Need more?

73 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥67.41 (¥74.15 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 5000+
  • 10000+
Quantity Price (Incl JCT)
1+ ¥67.41 (¥74.15)
50+ ¥37.00 (¥40.70)
100+ ¥33.08 (¥36.39)
250+ ¥28.93 (¥31.82)
500+ ¥24.77 (¥27.25)
1000+ ¥19.13 (¥21.04)
5000+ ¥15.84 (¥17.42)
10000+ ¥15.68 (¥17.25)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --