You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KILOVAC - TE CONNECTIVITY CAP120ASANG
Contactor, Panel Mount, 600 VDC, SPST-NO, 1 Pole
- Manufacturer:
- KILOVAC - TE CONNECTIVITY KILOVAC - TE CONNECTIVITY
- Manufacturer Part No:
- CAP120ASANG
- Order Code:
- 2707141
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 2-1618403-6, CAP120ASANG
- Technical Datasheet:
- CAP120ASANG Datasheet
Product Range Selector (CAP120)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Panel Mount
- :
- 600VDC
- :
- SPST-NO
- :
- 1 Pole
- :
- -
- :
- 150A
- :
- -
- :
- 28V
- :
- -
- :
- 100A
- :
- -
- :
- CAP120
Technical Documents (2)
Product Overview
- Compact, hermetically sealed
- Suitable for application in harsh and explosive environments
- No contact oxidation over periods of non-use
- Space and weight savings, flying lead coil termination
- Versatile, bidirectional switching, main contacts not polarity sensitive, panel mounting
- Not position sensitive: mounts in any orientation
- Efficient, integrated dual-coil electronic cut-throat economizer with suppression
- 28VDC coil voltage, contact resistance of 0.6mohm, contact arrangement is SPST-NO (form X)
- Operating temperature range from -40°C to +85°C, mechanical life of 100,000 cycles minimum
- Pickup coil resistance of 6.5ohm, hold coil resistance of 200 ohm
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 3/24/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥215,337.85 (¥236,871.64) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.