You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP - TE CONNECTIVITY 962981-1
Contact, 2.5mm System Series, Socket, Crimp, 20 AWG, Tin Plated Contacts
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 962981-1
- Order Code:
- 1863440
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 962981-1 Datasheet
Product Range Selector (2.5mm System Series)
See all from this product rangeProduct Overview
Applications
Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2.5mm System Series
- :
- Socket
- :
- Crimp
- :
- 20AWG
- :
- Tin Plated Contacts
- :
- 1.5/2.5/4mm Pin Diameter Connector Systems
- :
- 17AWG
- :
- Copper Nickel Silicon
Technical Documents (5)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥45.57 (¥50.13) | ( ) |
100+ | ¥39.83 (¥43.81) | ( ) |
500+ | ¥32.93 (¥36.22) | ( ) |
1000+ | ¥31.79 (¥34.97) | ( ) |
2500+ | ¥30.83 (¥33.91) | ( ) |
5000+ | ¥29.81 (¥32.79) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.