You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TE CONNECTIVITY 820M1-0100

MEMS Accelerometer, ± 100g, LCC, 10 Pins, 12.5mV/g

TE CONNECTIVITY 820M1-0100
TE CONNECTIVITY 820M1-0100

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
820M1-0100
Order Code:
3290094
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
820M1-0100   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MEAS 820M1 Series)

See all from this product range

Product Overview

820M1-0100 is a model 820M1 low cost, single axis board mountable accelerometer designed for embedded condition monitoring and preventive maintenance applications. The model 820M1 accelerometer features a stable piezo-ceramic crystal in shear mode with low power electronics, sealed in a fully hermetic LCC package. The PE technology incorporated in this accelerometer has a proven track record for offering the reliable and long-term stable output required for condition monitoring applications. It is designed and qualified for machine health monitoring and has superior resolution, dynamic range and bandwidth compared to MEMS devices. Typical applications are machine health monitoring, predictive maintenance installations, embedded vibration monitoring, impact and shock monitoring, data loggers, bearing installations, security monitoring.
  • Piezo-ceramic crystal, shear mode, small PCB footprint
  • Circuit board mountable, reflow solderable
  • Full scale output voltage is ±1.25VDC, excitation voltage range from 2.8 to 5.5VDC
  • Frequency response range from 2 to 10000Hz
  • Ceramic material, uniaxial sensing axes
  • Operating temperature range from -40 to 125°C
  • Acceleration is ±100g, sensitivity is 12.5mV/g
  • Nonlinearity is ±1%FSO
  • IP68 rated

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
± 100g

:
-

:
LCC

:
12.5mV/g

:
-

:
MEAS 820M1 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (7)

Available for back order

More stock available to supplier lead times which is approximately 4/7/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥8,683.37 ( ¥9,551.71  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥8,683.37 (¥9,551.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥8,386.78 (¥9,225.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥8,090.19 (¥8,899.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥6,890.25 (¥7,579.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --