You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TE CONNECTIVITY 647676-7
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 7 Contacts, Through Hole Right Angle, Economy Power
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- 647676-7
- Order Code:
- 2848046
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 647676-7 Datasheet
Product Range Selector (Economy Power)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 3.96mm
- :
- 1Rows
- :
- 7Contacts
- :
- Through Hole Right Angle
- :
- Economy Power
- :
- Unshrouded
- :
- Brass
- :
- Tin Plated Contacts
- :
- Pin Header
Technical Documents (6)
1,743 In stock
1,743 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
- 10000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥102.21 (¥112.43) | ( ) |
100+ | ¥83.40 (¥91.74) | ( ) |
500+ | ¥72.11 (¥79.32) | ( ) |
1000+ | ¥67.56 (¥74.32) | ( ) |
2500+ | ¥61.61 (¥67.77) | ( ) |
5000+ | ¥58.79 (¥64.67) | ( ) |
10000+ | ¥58.50 (¥64.35) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.