You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TE CONNECTIVITY 5-2232266-6
Connector Housing, Power Triple Lock, Plug, 12 Ways, 6 mm, PTL Standard Receptacle Contacts
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- 5-2232266-6
- Order Code:
- 2449029
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 5-2232266-6 Datasheet
Product Range Selector (Power Triple Lock)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Power Triple Lock
- :
- Plug (View Associated Connectors)
- :
- 12Ways
- :
- 6mm
- :
- PTL Standard Receptacle Contacts
Technical Documents (4)
Available for back order
More stock available to supplier lead times which is approximately 5/19/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
- 500+
- 1000+
- 2000+
- 5000+
- 10000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥134.03 (¥147.43) | ( ) |
100+ | ¥115.06 (¥126.57) | ( ) |
500+ | ¥109.10 (¥120.01) | ( ) |
1000+ | ¥92.02 (¥101.22) | ( ) |
2000+ | ¥85.12 (¥93.63) | ( ) |
5000+ | ¥83.71 (¥92.08) | ( ) |
10000+ | ¥83.08 (¥91.39) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.