You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TE CONNECTIVITY 5-1814821-3
RF / Coaxial Connector, F Coaxial, Straight Plug, Crimp, 75 ohm, RG6, Phosphor Bronze
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- 5-1814821-3
- Order Code:
- 3399474
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 5-1814821-3 Datasheet
Alternatives for 5-1814821-3
Product Overview
Applications
RF Communications, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- F Coaxial
- :
- Straight Plug
- :
- Crimp
- :
- 75ohm
- :
- RG6
- :
- Phosphor Bronze
- :
- Tin Plated Contacts
- :
- 2GHz
- :
- Cable Mount
Technical Documents (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 5000+
- 10000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥138.12 (¥151.93) | ( ) |
10+ | ¥130.03 (¥143.03) | ( ) |
100+ | ¥120.61 (¥132.67) | ( ) |
500+ | ¥114.96 (¥126.46) | ( ) |
1000+ | ¥109.17 (¥120.09) | ( ) |
5000+ | ¥100.24 (¥110.26) | ( ) |
10000+ | ¥96.99 (¥106.69) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.