You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TE CONNECTIVITY 5-1814807-1
RF / Coaxial Connector, TNC Coaxial, Right Angle Jack, Solder, 50 ohm, Phosphor Bronze
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- 5-1814807-1
- Order Code:
- 1248965
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 5-1814807-1 Datasheet
Alternatives for 5-1814807-1
Product Overview
Applications
RF Communications, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- TNC Coaxial
- :
- Right Angle Jack
- :
- Solder
- :
- 50ohm
- :
- -
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- 2GHz
- :
- PCB Mount
- :
- -
Technical Documents (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥433.93 (¥477.32) | ( ) |
10+ | ¥379.62 (¥417.58) | ( ) |
25+ | ¥352.77 (¥388.05) | ( ) |
50+ | ¥334.56 (¥368.02) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.