You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TE CONNECTIVITY 5-1634556-0
RF / Coaxial Connector, BNC Coaxial, Right Angle Bulkhead Jack, Solder, 50 ohm, Brass
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- 5-1634556-0
- Order Code:
- 1248952
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 5-1634556-0 Datasheet
Product Overview
- 5000MΩ Insulation resistance
- 500VRMS (at sea level) Working voltage
- 1.5mΩ (centre) and 0.2mΩ (outer) Maximum contact resistance
- 50-cycles Minimum durability
Applications
RF Communications
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- BNC Coaxial
- :
- Right Angle Bulkhead Jack
- :
- Solder
- :
- 50ohm
- :
- -
- :
- Brass
- :
- Gold Plated Contacts
- :
- 4GHz
- :
- Panel Mount
- :
- -
Technical Documents (5)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥260.58 (¥286.64) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.