You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TE CONNECTIVITY 5-1634535-1
RF / Coaxial Adapter, BNC, Jack, BNC, Jack, Jack, Tee Adapter, 50 ohm
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- 5-1634535-1
- Order Code:
- 1248953
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 5-1634535-1 Datasheet
Product Overview
Applications
RF Communications
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- BNC
- :
- Jack
- :
- BNC
- :
- Jack, Jack
- :
- Tee Adapter
- :
- 50ohm
- :
- Adaptor
- :
- -
Technical Documents (3)
21 In stock
21 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 15+
- 50+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥754.08 (¥829.49) | ( ) |
15+ | ¥739.56 (¥813.52) | ( ) |
50+ | ¥725.03 (¥797.53) | ( ) |
100+ | ¥710.51 (¥781.56) | ( ) |
500+ | ¥584.27 (¥642.70) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.