You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TE CONNECTIVITY 5-1634526-1
RF / Coaxial Adapter, BNC, Plug, BNC, Jack, Right Angle Adapter, 50 ohm
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- 5-1634526-1
- Order Code:
- 1248950
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 5-1634526-1 Datasheet
Product Overview
- DC-4GHz Frequency range
- 3mΩ Contact resistance
- 5000MΩ Insulation resistance
- 500V Working voltage
- 50-cycle Mechanical durability
Applications
RF Communications
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- BNC
- :
- Plug (View Associated Connectors)
- :
- BNC
- :
- Jack
- :
- Right Angle Adapter
- :
- 50ohm
- :
- BNC Coaxial
- :
- -
Technical Documents (5)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 15+
- 50+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥365.25 (¥401.78) | ( ) |
15+ | ¥327.06 (¥359.77) | ( ) |
50+ | ¥310.73 (¥341.80) | ( ) |
100+ | ¥302.65 (¥332.92) | ( ) |
500+ | ¥289.70 (¥318.67) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.