You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TE CONNECTIVITY 5-1634523-1
RF / Coaxial Connector, Panel Mount, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Brass
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- 5-1634523-1
- Order Code:
- 1020951
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 5-1634523-1 Datasheet
Product Range Selector (ZDC)
See all from this product rangeAlternatives for 5-1634523-1
Product Overview
- Nominal impedance of 50 ohm
- Maximum VSWR is 1.15 at 2GHz
- Phosphor bronze with gold plated contacts
- Temperature rating is -55°C to 85°C
- Body material is zinc
- Interface meets MIL STD348A standard
Applications
Industrial, RF Communications, Communications & Networking, Sensing & Instrumentation, Medical, Automation & Process Control
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- BNC Coaxial
- :
- Straight Bulkhead Jack
- :
- Solder
- :
- 50ohm
- :
- -
- :
- Brass
- :
- Gold Plated Contacts
- :
- 4GHz
- :
- Panel Mount
- :
- ZDC
Technical Documents (6)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 15+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥204.53 (¥224.98) | ( ) |
15+ | ¥189.31 (¥208.24) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.