You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TE CONNECTIVITY 5-1440002-8
Power Relay, SPST-NO, 24 VDC, 25 A, PCF, PCB, DC
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- 5-1440002-8
- Order Code:
- 9659455
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PCF
- Also Known As:
- PCF-124D2M
- Technical Datasheet:
- 5-1440002-8 Datasheet
Product Range Selector (PCF)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 24VDC
- :
- 25A
- :
- PCF
- :
- PCB
- :
- DC
- :
- 250VAC
- :
- Solder
- :
- 24V
- :
- Silver Tin Oxide
- :
- 640ohm
Technical Documents (2)
Product Overview
- Quick connect terminal type and PC board type
- 1-Form-A contact arrangement
Applications
Industrial, Consumer Electronics, HVAC
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥794.79 (¥874.27) | ( ) |
5+ | ¥734.88 (¥808.37) | ( ) |
10+ | ¥689.68 (¥758.65) | ( ) |
20+ | ¥665.59 (¥732.15) | ( ) |
50+ | ¥642.27 (¥706.50) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.