You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TE CONNECTIVITY 4525DO-SS3BS015VPF
Pressure Sensor, Vacuum, -15 psi, 0 psi, 3.3 VDC, DIP
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- 4525DO-SS3BS015VPF
- Order Code:
- 3929831
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MS4525DO Series
- Also Known As:
- 10207704-00
- Technical Datasheet:
- 4525DO-SS3BS015VPF Datasheet
Product Range Selector (MS4525DO Series)
See all from this product rangeProduct Overview
- Single sideport and 3.3VDC supply voltage
- 5% to 95% output type
- Pressure range (PSI): 015
- SPI interface type
- Vacuum pressure type
- Through hole pin type and gel coating option
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Vacuum
- :
- -15psi
- :
- Digital, SPI
- :
- Vacuum
- :
- 0psi
- :
- 3.3VDC
- :
- -
- :
- Single Side Port
- :
- 3.3VDC
- :
- -
- :
- DIP
- :
- 8Pins
- :
- Digital
- :
- ± 0.25%
- :
- Single Radial Barbed
- :
- Through Hole
- :
- SPI
- :
- Dry Gas
- :
- -25°C
- :
- 105°C
- :
- MS4525DO Series
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
2 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥7,363.01 (¥8,099.31) |
5+ | ¥6,858.79 (¥7,544.67) |
10+ | ¥6,643.96 (¥7,308.36) |
50+ | ¥6,386.84 (¥7,025.52) |
100+ | ¥6,366.81 (¥7,003.49) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.