You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TE CONNECTIVITY 325540009-00
Pressure Sensor, Absolute, 1.1 bar
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- 325540009-00
- Order Code:
- 3397814
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MS5540 Series
- Also Known As:
- MS5540-CM , 325540009-50
- Technical Datasheet:
- 325540009-00 Datasheet
Product Range Selector (MS5540 Series)
See all from this product rangeProduct Overview
- 10 - 1100mbar absolute pressure range
- 6 coefficients for software compensation stored on chip
- Piezoresistive silicon micro machined sensor
- Integrated miniature pressure sensor 6.2 x 6.4mm
- 16bit ADC
- 1 system clock line (32.768KHz)
- Carries a metal protection cap filled with silicone gel for enhanced protection against humidity
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Absolute
- :
- Digital
- :
- Absolute
- :
- 1.1bar
- :
- 3.6V
- :
- -
- :
- 4µA
- :
- MS5540 Series
Technical Documents (3)
Also Known As
94 In stock Need more?
94 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,225.92 (¥3,548.51) | ( ) |
10+ | ¥3,122.46 (¥3,434.71) | ( ) |
25+ | ¥3,048.79 (¥3,353.67) | ( ) |
50+ | ¥3,014.31 (¥3,315.74) | ( ) |
100+ | ¥2,954.03 (¥3,249.43) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.