You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TE CONNECTIVITY 2MM-RT-S-F-LP
Contact, AMPMODU, Socket, Crimp, 28 AWG, Gold Plated Contacts
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- 2MM-RT-S-F-LP
- Order Code:
- 3564633
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 3-2316114-4
Product Range Selector (AMPMODU)
See all from this product rangeProduct Overview
- Receptacle connector contact
- Wire size range from 30AWG to 28AWG ([0.05 - 0.08mm²)
- 4µ” (0.1µm) gold flash plating
- Phosphor bronze contact base material
- Crimp termination
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AMPMODU
- :
- Socket
- :
- Crimp
- :
- 28AWG
- :
- Gold Plated Contacts
- :
- AMP 2316102, 2316108, 2316109 Receptacle Housing Connectors
- :
- 30AWG
- :
- Phosphor Bronze
Technical Documents (1)
Also Known As
8,900 In stock Need more?
8,900 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/12/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 100+
- 1000+
- 10000+
- 20000+
- 40000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
100+ | ¥30.50 (¥33.55) | ( ) |
1000+ | ¥30.39 (¥33.43) | ( ) |
10000+ | ¥29.61 (¥32.57) | ( ) |
20000+ | ¥27.83 (¥30.61) | ( ) |
40000+ | ¥24.72 (¥27.19) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.