You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TE CONNECTIVITY 3-1393303-4

Automotive Relay, 12 VDC, 60 A, SPST-NO, Panel Mount, Quick Connect, Power Relay F4

TE CONNECTIVITY 3-1393303-4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3-1393303-4
Order Code:
4219673
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
V23134B1052C642-EV-CBOX
Technical Datasheet:
3-1393303-4   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Power Relay F4)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12VDC

:
60A

:
SPST-NO

:
Panel Mount

:
Quick Connect

:
Non Latching

:
Power Relay F4

:
12V

:
90ohm

:
Silver Alloy

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The V23134-B1052-C642 is a 1-pole Automotive Plug-in Mini ISO Relay with DC coil, F4 series. 1 form-A (1NO) contact configuration, silver based contact. Bracket at terminal 30 ISO cover, plug-in terminal. Pin assignment similar to ISO 7588 part 1. Cross carline up to 40A for example ABS control, blower fans, car alarm, cooling fan, electric power steering, energy management, engine control, fuel pump, heated front screen, lamps (front, rear, fog light), main switch/supply relay, valves and wiper control.
  • RT I Environmental protection rating
  • RT III Environmental protection rating

Applications

Industrial, Power Management, Automation & Process Control, Automotive, Lighting

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Also Known As

V23134B1052C642-EV-CBOX

165 In stock Need more?

165 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,016.46 ( ¥2,218.11  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 20+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,016.46 (¥2,218.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,915.92 (¥2,107.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥1,819.84 (¥2,001.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --