You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TE CONNECTIVITY 2390511-1

Crimp Tool, Ratchet, DEUTSCH 1060-20-02, 1062-20-02 Pin & Socket Contacts, SDE-SA Series

TE CONNECTIVITY 2390511-1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2390511-1
Order Code:
4064687
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
2390511-1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SDE-SA Series)

See all from this product range

Product Overview

2390511-1 is a SDE-SA commercial hand tool assembly for the DEUTSCH size 20 stamped and formed contacts. The tool consists of the SDE-SA frame assembly (9-1478240-0). This tool is used to crimp the terminal part numbers (1060-20-02),(1062-20-02). The tool frame features two jaws, a handle, a ratchet adjustment wheel, and an emergency ratchet release. The die set consists of a crimper (upper die) and an anvil (lower die). The tool frame holds a die assembly with four crimping chambers. Die retaining pins and die retaining screws are used to secure the dies in the tool frame. The tool features a ratchet and an adjustment wheel with a range of settings. The ratchet ensures that the tool has completed the cycle and does not release until the handles have been fully closed, unless the emergency ratchet release is rotated to manually release the ratchet. The adjustment wheel controls the amount of handle pressure exerted on the dies during the crimping procedure.
  • Wire size is 1.00mm²
  • Number of conductors 1
  • Diameter is 1.30mm to 2.16mm
  • Strip length is 3.81mm to 5.08mm

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Ratchet

:
DEUTSCH 1060-20-02, 1062-20-02 Pin & Socket Contacts

:
SDE-SA Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥71,573.58 ( ¥78,730.94  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥71,573.58 (¥78,730.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥68,860.74 (¥75,746.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥67,925.07 (¥74,717.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --