You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TE CONNECTIVITY 2364150-1
Modular Connector, SPE Plug, 1 x 1 (Port), 2P2C, IP20, Cable Mount
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- 2364150-1
- Order Code:
- 4142264
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
Product Overview
- SPE T1 industrial mini I/O connector
- Connector contact density is standard
- Modular connector style is plug
- Performance category : SPE (single pair Ethernet)
- Data rate is 1000Mbps
- Shield material is stainless steel, shield plating material is tin over nickel
- Contact base material is copper alloy, contact underplating materials palladium nickel or nickel
- Contact current rating is 1.5A max, circuit application is power & signal
- Operating temperature is -40°C to 80°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPE Plug
- :
- 1 x 1 (Port)
- :
- 2P2C
- :
- -
- :
- IP20
- :
- Cable Mount
- :
- Vertical
- :
- Shielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- -
Technical Documents (1)
85 In stock Need more?
85 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 200+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,377.90 (¥2,615.69) | ( ) |
10+ | ¥1,829.28 (¥2,012.21) | ( ) |
100+ | ¥1,819.87 (¥2,001.86) | ( ) |
200+ | ¥1,721.12 (¥1,893.23) | ( ) |
500+ | ¥1,434.27 (¥1,577.70) | ( ) |
1000+ | ¥1,374.70 (¥1,512.17) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.