You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TE CONNECTIVITY 2358715-1
Speciality Terminal, R/A, ICCON, Press Fit, Busbar Socket
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- 2358715-1
- Order Code:
- 3583165
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- ICCON
- Technical Datasheet:
- 2358715-1 Datasheet
Product Range Selector (ICCON)
See all from this product rangeProduct Overview
- Pin power terminal type, product terminates to printed circuit board
- Maximum contact current rating is 350A
- Board-to-board connector system, right angle PCB mount orientation
- Bright plating material finish, nickel contact underplating material
- Copper alloy base material, contact band contact design
- Through hole - press-fit termination method to printed circuit board
- M4 screw size, thermoplastic housing material
- 2mm PCB thickness (Recommended), 10.3mm mating pin diameter
- Operating temperature range from -40 to 105°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ICCON
- :
- Press Fit
- :
- Busbar Socket
Technical Documents (2)
486 In stock Need more?
486 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/6/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥8,190.03 (¥9,009.03) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.