You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TE CONNECTIVITY 2345390-1
Automotive Connector Housing, Black, Superseal Pro Series, Receptacle, 3 Ways
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- 2345390-1
- Order Code:
- 4165387
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (Superseal Pro Series)
See all from this product rangeProduct Overview
- High vibration resistance, reliable efficient
- Versatile design with time-tested high vibration resistance sensor flat contact system
- Dependable connectivity with a large variety of engine sensor interfaces for almost any application
- Eliminate the need for additional assembly through the secondary hinge locking structure
- Support smoother, low mating force with improved radial seal
- Prevent mis-mating of connectors with two coding options and colours
- Operating voltage of
50VDC - Insulation resistance of
100Mohm at 500VDC - Material is PA6/PA46/PA6 (body/CPA/TPA), product tested to ISO 16750-3 standards
- Capable of holding high vibration strength and underwent dry heat testing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Superseal Pro Series
- :
- Receptacle (View Associated Connectors)
- :
- 3Ways
- :
- AMP 2.8mm Sensor Flat Contact System Series 967542 & 967543 Socket Contacts
- :
- Nylon 6 (Polyamide 6), Glass Filled Body
- :
- -
- :
- 50V
- :
- -
Technical Documents (1)
5,998 In stock Need more?
5,998 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 600+
- 1200+
- 3000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥260.21 (¥286.23) | ( ) |
10+ | ¥189.67 (¥208.64) | ( ) |
100+ | ¥161.46 (¥177.61) | ( ) |
600+ | ¥150.48 (¥165.53) | ( ) |
1200+ | ¥144.53 (¥158.98) | ( ) |
3000+ | ¥139.51 (¥153.46) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.