Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2337815-2
Order Code3020103
Your Part Number
Technical Datasheet
27 In Stock
Need more?
27 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥19,081.4 (¥20,989.54) |
| 5+ | ¥16,696.22 (¥18,365.842) |
| 10+ | ¥13,834.01 (¥15,217.411) |
| 25+ | ¥12,402.91 (¥13,643.201) |
| 50+ | ¥11,638.43 (¥12,802.273) |
Price for:Each
Minimum: 1
Multiple: 1
¥19,081 (¥20,990 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2337815-2
Order Code3020103
Technical Datasheet
Connector Type AMini SAS HD 16 Position Plug
Connector Type BMini SAS HD 16 Position Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket Colour-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
Mini SAS HD 16 Position Plug
Cable Length - Imperial
3.28ft
Jacket Colour
-
SVHC
To Be Advised
Connector Type B
Mini SAS HD 16 Position Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.965414