You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TE CONNECTIVITY 2334570-8
Rectangular Power Connector, 5LP+25S+2P, 32 Contacts, MULTI-BEAM PLUS, PCB Mount, Through Hole
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- 2334570-8
- Order Code:
- 3289605
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MULTI-BEAM PLUS
- Technical Datasheet:
- 2334570-8 Datasheet
Product Range Selector (MULTI-BEAM PLUS)
See all from this product rangeProduct Overview
- Rectangular power connector
- Horizontal PCB mount orientation
- 7 number of power position, 25 number of signal positions
- 5 number of rows, 60VAC/VDC operating voltage
- Gold contact mating area plating material
- 100A maximum contact current rating
- Tin PCB contact termination area plating material, black hosing colour
- LCP GF30 (liquid crystal polymer) hosing material, blade, pin contact type
- 0.078inch row-to-row spacing, UL 94V-0 UL flammability rating
- Operating temperature range from -40 to 125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 32Contacts
- :
- MULTI-BEAM PLUS
- :
- PCB Mount
- :
- Through Hole
- :
- 2mm
- :
- Receptacle (View Associated Connectors)
- :
- Socket
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- -
- :
- 5Rows
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,958.20 (¥3,254.02) | ( ) |
10+ | ¥2,281.40 (¥2,509.54) | ( ) |
25+ | ¥2,145.79 (¥2,360.37) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.