You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMP - TE CONNECTIVITY 2MM-RD-S04-S-H-TB

Rectangular Connector, AMPMODU, 4 Contacts, Receptacle, 2 mm, IDC / IDT, 1 Row

AMP - TE CONNECTIVITY 2MM-RD-S04-S-H-TB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2MM-RD-S04-S-H-TB
Order Code:
3801458
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
2317206-4
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AMPMODU)

See all from this product range

Product Overview

TE Connectivity’s (TE) AMPMODU 2mm (0.079”) connectors reliably and economically meet the packaging and interconnection requirements of today’s miniature sophisticated electronics, occupying 38% less space than traditional 2.54 mm (0.100”) centreline connectors. This AMPMODU 2mm wire-to-board receptacle assembly has been designed with pre-loaded discrete wire Insulation Displacement Contacts (IDC), enabling fast termination without the need to strip the wire. The wire can be applied with a manual or pneumatic pistol grip tool, which has a low implementation cost and is easy to operate. In addition, our housing is available with an optional detent latching for greater connection reliability. IDC is an alternative solution to AMPMODU 2mm crimp snap-In product. Applications include PLC/IO devices, servo drives, industrial controls, material handling, instrumentation and test equipment, energy storage systems, building and factory automation.
  • 38% space savings on a PCB as compared to traditional 2.54mm (0.100”) centreline connectors
  • Fast termination/installation without need to strip the wire
  • Low application cost and time savings with TE-recommended pistol grip tooling
  • Interchangeable IDC and crimp snap-in contacts allow easy replacement of damaged/faulty contacts
  • IDC and crimp receptacles mate with the same headers
  • Pre-loaded insulation displacement contacts
  • Maximum current rating of 2A, maximum operating voltage of 125V
  • UL recognized, discrete wire size range from 30AWG to 26AWG
  • 0.76µm (30µ”) gold plating
  • Operating temperature range from -40°C to 125°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AMPMODU

:
4Contacts

:
Receptacle (View Associated Connectors)

:
2mm

:
IDC / IDT

:
1 Row

:
Cable Mount

:
Gold Plated Contacts

:
Phosphor Bronze

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

2317206-4

Available for back order

More stock available to supplier lead times which is approximately 5/26/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥169.19 ( ¥186.11  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥169.19 (¥186.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥159.18 (¥175.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥153.61 (¥168.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥151.38 (¥166.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥136.91 (¥150.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥132.46 (¥145.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥121.33 (¥133.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥115.77 (¥127.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --