You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP - TE CONNECTIVITY 2MM-RD-S05-S-M-TB
Rectangular Connector, AMPMODU, 5 Contacts, Receptacle, 2 mm, IDC / IDT, 1 Row
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 2MM-RD-S05-S-M-TB
- Order Code:
- 3801472
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 2317205-5
- Technical Datasheet:
- 2MM-RD-S05-S-M-TB Datasheet
Product Range Selector (AMPMODU)
See all from this product rangeProduct Overview
- 38% space savings on a PCB as compared to traditional 2.54mm (0.100”) centreline connectors
- Fast termination/installation without need to strip the wire
- Low application cost and time savings with TE-recommended pistol grip tooling
- Interchangeable IDC and crimp snap-in contacts allow easy replacement of damaged/faulty contacts
- IDC and crimp receptacles mate with the same headers
- Pre-loaded insulation displacement contacts
- Maximum current rating of 2A, maximum operating voltage of 125V
- UL recognized, discrete wire size range from 30AWG to 26AWG
- 0.38µm (15µ”) gold plating
- Operating temperature range from -40°C to 125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AMPMODU
- :
- 5Contacts
- :
- Receptacle (View Associated Connectors)
- :
- 2mm
- :
- IDC / IDT
- :
- 1 Row
- :
- Cable Mount
- :
- Gold Plated Contacts
- :
- Phosphor Bronze
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 5/26/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 88+
- 396+
- 1188+
- 2772+
- 5148+
- 10296+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥247.11 (¥271.82) | ( ) |
10+ | ¥215.94 (¥237.53) | ( ) |
88+ | ¥193.68 (¥213.05) | ( ) |
396+ | ¥160.29 (¥176.32) | ( ) |
1188+ | ¥138.03 (¥151.83) | ( ) |
2772+ | ¥129.12 (¥142.03) | ( ) |
5148+ | ¥123.56 (¥135.92) | ( ) |
10296+ | ¥120.22 (¥132.24) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.