You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TE CONNECTIVITY 2MM-RC-S03-BX

Connector Housing, AMPMODU, Receptacle, 3 Ways, 2 mm

TE CONNECTIVITY 2MM-RC-S03-BX

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2MM-RC-S03-BX
Order Code:
3564614
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
2316102-3
ECAD / MCAD
Supply Frame Models Link

Product Range Selector (AMPMODU)

See all from this product range

Product Overview

AMPMODU 2mm connectors reliably and economically meet the packaging and interconnection requirements of today’s miniature sophisticated electronics, occupying 38 percent less space on a PCB than traditional 2.54mm [0.100”] centreline connectors. The new wire-to-board crimp receptacle family includes standard and detent latching housing styles along with contacts for wire ranges 30 to 24AWG (0.05 to 0.22mm²). The receptacle assemblies utilize phosphor bronze contacts with dual cantilever beams in gold or tin plating options. Additionally, wire termination is easily accomplished with TE recommended hand or applicator tooling. Along with TE’s board-to-board portfolio, the 2mm crimp receptacle family can meet a wide variety of customer requirements. Typical applications include PLC/IO devices, servo drives, material handling equipment, building and home automation devices, industrial controls, robotics, instrumentation and test equipments.
  • AMPMODU 2mm wire to board crimp receptacles, single row standard
  • 38% space savings on PCB board as compared to traditional 2.54mm centreline connectors
  • Reliable connection in high vibration environments with a detent latching variant
  • Design flexibility with various crimp terminal options for wire sizes 30 to 24AWG
  • Easy wire termination with manual or automatic TE-recommended tooling
  • 2A maximum current rating, 650VAC dielectric withstanding voltage, 125Vrms maximum operating voltage
  • UL recognized (cURus), operating environment class III
  • Phosphor bronze contact material, high temperature plastic (LCP), black

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AMPMODU

:
Receptacle (View Associated Connectors)

:
3Ways

:
2mm

:
AMP 28-24AWG 2316113 & 30-28AWG 2316114 Crimp Socket Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

2316102-3

99 In stock

15 more will be available on 2/21/25

Reserving future stock
99 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥53.93 ( ¥59.32  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥53.93 (¥59.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥47.50 (¥52.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥45.31 (¥49.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥43.74 (¥48.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --