You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TE CONNECTIVITY 2299282-3

Quick Disconnect Terminal, Pre-Insulated, Straight, POD-LOK 250 Series, Female Quick Disconnect

TE CONNECTIVITY 2299282-3
TE CONNECTIVITY 2299282-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2299282-3
Order Code:
2920663
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
2299282-3   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (POD-LOK 250 Series)

See all from this product range

Product Overview

The pre-insulated POD-LOK receptacle terminals combine Positive Lock receptacles with Glow Wire Test (GWT), UL 94 V-0 rated housings. The result is an ergonomic, low insertion force (LIF) receptacle and integral robust housing supplied in strip form that can be crimped and applied in one quick step with an automatic applicator. POD-LOK receptacles can offer significant applied cost savings, as no secondary operation is required to apply the housings. An automated applicator crimps the receptacle to the wire and slides the housing into its installed position. The LIF receptacles offer the security of a locking feature that resists accidental disconnection, but permits relatively easy intentional extraction. The integrated housings provide insulation to help prevent shock and short hazards, and they act as a removal tool.
  • The locking feature on the receptacle helps prevent unintentional disconnection
  • Large gripping and pushing surfaces make the housing ergonomically friendly, potentially contributing to line workers’ comfort and productivity
  • The nylon 6/66 housing material provides excellent electrical insulation and mechanical protection of connections while meeting GWT 750°C and UL 94 V-0
  • UL recognized, file E28476, aiding with the compliance of end products

Applications

Commercial, Consumer Electronics, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
POD-LOK 250 Series

:
Female Quick Disconnect

:
6.35mm x 0.81mm

:
0.25" x 0.032"

:
14AWG

:
12AWG

:
Natural

:
3.31mm²

:
Nylon 6.6 (Polyamide 6.6)

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

760 In stock

760 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available until stock is exhausted

¥33.24 ( ¥36.56  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 2300+
  • 23000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥33.24 (¥36.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥31.35 (¥34.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥30.41 (¥33.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2300+ ¥29.63 (¥32.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
23000+ ¥27.36 (¥30.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --