You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TE CONNECTIVITY 2299282-1
Quick Disconnect Terminal, Pre-Insulated, Straight, POD-LOK 250 Series, Female Quick Disconnect
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- 2299282-1
- Order Code:
- 2920661
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 2299282-1 Datasheet
Product Range Selector (POD-LOK 250 Series)
See all from this product rangeProduct Overview
- The locking feature on the receptacle helps prevent unintentional disconnection
- Large gripping and pushing surfaces make the housing ergonomically friendly, potentially contributing to line workers’ comfort and productivity
- The nylon 6/66 housing material provides excellent electrical insulation and mechanical protection of connections while meeting GWT 750°C and UL 94 V-0
- UL recognized, file E28476, aiding with the compliance of end products
Applications
Commercial, Consumer Electronics, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- POD-LOK 250 Series
- :
- Female Quick Disconnect
- :
- 6.35mm x 0.81mm
- :
- 0.25" x 0.032"
- :
- 22AWG
- :
- 18AWG
- :
- Natural
- :
- 1mm²
- :
- Nylon 6.6 (Polyamide 6.6)
- :
- Brass
Technical Documents (6)
6,130 In stock Need more?
6,130 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/23/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
- 500+
- 1000+
- 2300+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥40.30 (¥44.33) | ( ) |
100+ | ¥33.73 (¥37.10) | ( ) |
500+ | ¥30.61 (¥33.67) | ( ) |
1000+ | ¥28.50 (¥31.35) | ( ) |
2300+ | ¥28.28 (¥31.11) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.