You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TE CONNECTIVITY 2132781-7

Rectangular Power Connector, 7 Contacts, Economy Power II, Cable Mount, Crimp, 3.96 mm

TE CONNECTIVITY 2132781-7
TE CONNECTIVITY 2132781-7
TE CONNECTIVITY 2132781-7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2132781-7
Order Code:
2848028
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
2132781-7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Economy Power II)

See all from this product range

Product Overview

The Economy Power II series Wire-to-Board Connector widely used for power circuit applications. This series offer more benefits than the proven EP design on which they are based. EP II connectors have a .156-inch (3.96mm) pitch and are rated 600VAC at up to 11A, offering potential for a larger range of applications along with 22 to 18AWG wire size. With up to 12-position the EP II connector is well-suited for delivering power to the board. EP II connector offer two levels of mechanical and electrical reliability - a true locking latch prevents the plug housing and post header from vibrating apart, while an optional terminal position assurance (TPA) device helps assure terminal seating. The wire barrel has serrations, which aid in wire retention. The contact is available with or without an internal tongue. The internal tongue provide a higher mating force and current rating and are typically used with a receptacle housing having a lower amount of positions.

Applications

Consumer Electronics, HVAC, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
7Contacts

:
Economy Power II

:
Cable Mount

:
Crimp

:
3.96mm

:
Receptacle (View Associated Connectors)

:
Socket

:
Phosphor Bronze

:
-

:
-

:
1Rows

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥46.59 ( ¥51.25  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 200+
  • 750+
  • 3000+
  • 6000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥46.59 (¥51.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥45.14 (¥49.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
750+ ¥43.80 (¥48.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥42.46 (¥46.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6000+ ¥41.23 (¥45.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --