You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TE CONNECTIVITY 2129691-1

USB Connector, Hybrid, USB Type C, USB 3.1, Receptacle, 24 Ways, Surface Mount, Through Hole Mount

TE CONNECTIVITY 2129691-1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2129691-1
Order Code:
2518075
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
2129691-1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The 2129691-1 is a 1-port mid-mount 0.485 Hybrid USB type-C Connector designed to an industry standard that provides a sleek, slim design small enough for handheld devices and robust enough for industrial applications. The USB type-C connector features a reversible mating interface and the receptacle is designed to accept a plug in any direction, enabling easy and reliable mating. This connector supports a variety of different protocols and with the use of adaptors, it is backwards compatible to HDMI, VGA, DisplayPort and other types of connections from the single USB type-C port. The distinctive design on the back of the receptacle shell is for industry leading EMI performance. It is designed with a flippable and reversible mating interface.
  • Enhanced board retention for added durability
  • IPX4 Protection rating
  • Provide one interconnect solution for data, power and A/V
  • Supports USB 2.0, USB 3.1 Gen 1 and USB 3.1 Gen 2
  • Delivers power up to 100W at 20V

Applications

Industrial, Automation & Process Control, Medical, Audio, Imaging, Video & Vision, Consumer Electronics, Automotive, Lighting, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
USB Type C

:
USB 3.1

:
Receptacle (View Associated Connectors)

:
24Ways

:
Surface Mount, Through Hole Mount

:
Right Angle

:
Copper Alloy

:
Gold Plated Contacts

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Cut Tape
 
Additional packaging options available
Full Reel in 1000/reel:2518080 Check stock

102 In stock

1,000 more will be available on 3/16/25

Reserving future stock
102 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥575.38 ( ¥632.92  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥575.38 (¥632.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥505.07 (¥555.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥455.12 (¥500.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥445.87 (¥490.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥412.57 (¥453.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

Also available on Reel  in 1000/reel: 2518080

 

 
Check stock location (important)
 
 

 

More stock available week commencing 11/17/25

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
1000+ ¥404.48 (¥444.928)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥444.928)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2518075) x 575.38 = ¥575.38
Total Price: ¥575.38 (¥632.92  Inc. JCT)
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.