You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TE CONNECTIVITY 2081886-1

RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, RG141, Beryllium Copper

TE CONNECTIVITY 2081886-1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2081886-1
Order Code:
3779177
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

EP-SMA 27GHz RF connectors provide low insertion loss, industry leading voltage standing wave ratio (VSWR) and other mechanical and electrical functions to meet the needs of 5G, ATE, bench top, module, wireless devices and radar in test and measurement, AD&M and electrical & electronic components industries. With the same footprint as SMA-6GHz, 12GHz, 18GHz solutions, there is typically no need to change the layout of your customer’s applications to allow higher frequencies of up to 27GHz or higher electrical SMA performance. Target markets include wireless, test & measurement, aerospace and defence.
  • Industry leading SMA performance
  • VSWR and insertion loss performance is superior to previous-generations of SMA-6GHz/12GHz/18GHz
  • Economic upgrade solution
  • 500 mating cycles per EIA-364-9
  • No discontinuities of 0.1microsecond or longer duration vibration per IEC 61169-1
  • Operating frequency of 27GHz, nominal impedance of 50 ohm
  • 0.1*SQRT(f) dB insertion loss

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SMA Coaxial

:
Straight Plug

:
Solder

:
50ohm

:
RG141

:
Beryllium Copper

:
Gold Plated Contacts

:
27GHz

:
Cable Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

187 In stock Need more?

187 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,538.28 ( ¥1,692.11  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,538.28 (¥1,692.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,506.00 (¥1,656.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,465.93 (¥1,612.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,411.39 (¥1,552.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --