You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TE CONNECTIVITY 2081884-1
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, 0.086" Semi Rigid
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- 2081884-1
- Order Code:
- 3779175
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 2081884-1 Datasheet
Product Overview
- Industry leading SMA performance
- VSWR and insertion loss performance is superior to previous-generations of SMA-6GHz/12GHz/18GHz
- Economic upgrade solution
- 500 mating cycles per EIA-364-9
- No discontinuities of 0.1microsecond or longer duration vibration per IEC 61169-1
- Operating frequency of 27GHz, nominal impedance of 50 ohm
- 0.1*SQRT(f) dB insertion loss
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SMA Coaxial
- :
- Straight Plug
- :
- Solder
- :
- 50ohm
- :
- 0.086" Semi Rigid
- :
- Beryllium Copper
- :
- Gold Plated Contacts
- :
- 27GHz
- :
- Cable Mount
- :
- -
Technical Documents (1)
180 In stock Need more?
180 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,392.47 (¥1,531.72) | ( ) |
10+ | ¥1,363.52 (¥1,499.87) | ( ) |
25+ | ¥1,327.91 (¥1,460.70) | ( ) |
50+ | ¥1,276.70 (¥1,404.37) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.