You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TE CONNECTIVITY 2071584-5
Contactor, Flange, 1 kV, SPST-NO-DM, 1 Pole
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- 2071584-5
- Order Code:
- 4414064
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- ECK50BA5AAA
- Technical Datasheet:
- 2071584-5 Datasheet
Product Range Selector (ECK50B Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Flange
- :
- 1kV
- :
- SPST-NO-DM
- :
- 1 Pole
- :
- -
- :
- -
- :
- -
- :
- 24V
- :
- -
- :
- 0
- :
- -
- :
- ECK50B Series
Technical Documents (1)
Product Overview
- Hermetically sealed with ceramic technology
- Allow bi-directional load for main contacts
- Continuous current carrying capacity, enhanced breaking capacity
- Compatibility with DC-1 utilization category in IEC60947-4-1, copper contact material
- Normally open contact form, bottom mounting position
- 24VDC coil, 20AWG wire size
- Internal thread main contact connection, flying leads coil termination
- Coil resistance range from 86.4 to 105.6ohm, 50A contact current rating
- 1000VDC max contact switching voltage
- Ambient temperature range from -40°C to 85°C
Also Known As
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥7,914.31 (¥8,705.74) | ( ) |
5+ | ¥7,706.62 (¥8,477.28) | ( ) |
10+ | ¥7,498.92 (¥8,248.81) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.