You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TE CONNECTIVITY 2071583-5

Contactor, Flange, 1 kV, SPST-NO-DM, 1 Pole

TE CONNECTIVITY 2071583-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2071583-5
Order Code:
4414060
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
ECK100BA5AAA
Technical Datasheet:
2071583-5   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ECK100B Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
Flange

:
1kV

:
SPST-NO-DM

:
1 Pole

:
-

:
-

:
-

:
24V

:
-

:
100A

:
-

:
ECK100B Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

2071583-5 is an ECK100B series high-voltage DC contactor. It is designed for control in high voltage applications like battery energy storage systems, solar inverters, and EV charging applications. It can be used in 1000VDC voltage systems and the enhanced contacts design provides for high electrical endurance. The contacts provided in this series allow bi-directional load and are hermetically sealed with ceramic sealing technology, making them safer and more reliable. Applications include DC charging station, electric vehicles, automated guided vehicles (AGV), electric forklift, battery energy storage systems, photovoltaic inverter. Approvals are UL: E82292, TUV: R50616669, CE: 724_00007, CCC approved.
  • Hermetically sealed with ceramic technology
  • Allow bi-directional load for main contacts
  • Continuous current carrying capacity, enhanced breaking capacity
  • Compatibility with DC-1 utilization category in IEC60947-4-1, copper contact material
  • Normally open contact form, bottom mounting position
  • 24VDC coil, 20AWG wire size
  • Bottom mount, internal thread main contact connection, flying leads coil termination
  • Coil resistance range from 86.4 to 105.6ohm, 100A contact current rating
  • 1000VDC max contact switching voltage
  • Ambient temperature range from -40°C to 85°C

Also Known As

ECK100BA5AAA

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥8,459.80 ( ¥9,305.78  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥8,459.80 (¥9,305.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥8,237.22 (¥9,060.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥8,014.63 (¥8,816.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --