You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TE CONNECTIVITY 2041441-2
DisplayPort Connector, 20 Contacts, Receptacle, PCB Mount, Through Hole Vertical
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- 2041441-2
- Order Code:
- 3399420
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Overview
- 0.05in (1mm) pitch
- Black LCP (liquid crystal polymer) housing
- Phosphor bronze shell
- Brass with gold plating contact
- Operating temperature range from -40 to 85 °C(-40 to 185°F)
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 20Contacts
- :
- Receptacle (View Associated Connectors)
- :
- PCB Mount
- :
- Through Hole Vertical
- :
- Gold Plated Contacts
- :
- Brass Body
- :
- Multicomp Pro RJ45 Adapter
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥691.06 (¥760.17) | ( ) |
10+ | ¥616.09 (¥677.70) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.