You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TE CONNECTIVITY 2041021-3

Memory Card Connector, SD, Push-Pull, 9 Contacts, Phosphor Bronze, Gold Plated Contacts

TE CONNECTIVITY 2041021-3
TE CONNECTIVITY 2041021-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2041021-3
Order Code:
2112526
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
2041021-3   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Alternatives for 2041021-3

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity

Product Overview

The 2041021-3 is a push pull Secure Digital Card Connector with 30% glass filled thermoplastic housing and 0.762µm gold-plated phosphor bronze contacts.
  • With locating posts
  • High-speed data transfer rate

Applications

Imaging, Video & Vision, Audio, Communications & Networking, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SD

:
Push-Pull

:
9Contacts

:
Phosphor Bronze

:
Gold Plated Contacts

:
TUK SGACK902S Keystone Coupler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

No Longer Manufactured

¥349.28 ( ¥384.21  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥349.28 (¥384.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥337.23 (¥370.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥325.17 (¥357.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥319.03 (¥350.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --