You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TE CONNECTIVITY 2-2071576-1
Contactor, Flange, 1 kV, SPST-NO-DM, 1 Pole
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- 2-2071576-1
- Order Code:
- 4354379
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- ECK250BAAAEA
- Technical Datasheet:
- 2-2071576-1 Datasheet
Product Range Selector (ECK250B Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Flange
- :
- 1kV
- :
- SPST-NO-DM
- :
- 1 Pole
- :
- -
- :
- -
- :
- -
- :
- 36V
- :
- -
- :
- 500A
- :
- -
- :
- ECK250B Series
Technical Documents (1)
Product Overview
- CCC: 2022960304002220, UL: E82292, TUV: CN221S2D 002 approval
- Hermetically sealed with ceramic technology, allow bi-directional load for main contacts
- Designed with built-in economizer, hold power 1.7W, continuous current carrying capacity of 500A
- Compatibility with DC-1 utilization category in IEC60947-4-1, 1000VDC max switching voltage
- Normally open, without auxiliary contacts, bottom mounting position
- 9 to 36VDC coil voltage, external built-in PWM economizer (coil control mode)
- 3.6A maximum starting current, 3VDC release voltage
- 0.4 ohm maximum contact resistance at 30VDC
- Ambient temperature range from -40°C to 85°C
Also Known As
24 In stock Need more?
24 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
- 36+
- 60+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥28,582.44 (¥31,440.68) | ( ) |
12+ | ¥24,700.97 (¥27,171.07) | ( ) |
36+ | ¥23,157.69 (¥25,473.46) | ( ) |
60+ | ¥22,473.19 (¥24,720.51) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.