You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TE CONNECTIVITY 1982299-4

Rectangular Power Connector, Vertical, 2 Contacts, ET Power, Cable Mount, Solder, 7.8 mm, Plug

TE CONNECTIVITY 1982299-4
TE CONNECTIVITY 1982299-4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1982299-4
Order Code:
1877716
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
ET Power
Technical Datasheet:
1982299-4   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ET Power)

See all from this product range

Product Overview

The 1982299-4 is a Power Cable Plug without detec, with 3.0μm silver plated copper alloy contacts and UL94V-0 rated black glass-filled thermoplastic housing. It is designed for low-profile power distribution units requiring small form factor connector with high current. The ET power series connector is a low loss, highly reliable and cost effective solution for cable-to-PCB applications. The connector is available in both a vertical mount and a right-angle mount, which stands at just 8mm off of the board. A unique feature of the ET power series is integrated coding contacts which allow different electronic functions such as sense and enable to be designed into the PDU electronics with activation on full insertion of the cable connector. The cable connector has a positive latching mechanism providing no accidental un-mating even with pull forces up to 100N.
  • Low profile right-angle connector ≤8mm above PCB
  • 2.5 to 6mm² (14 to 10AWG) Wire range
  • Coding contacts for sense function
  • Positive metal latch retention

Applications

Power Management, Communications & Networking, Computers & Computer Peripherals, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Contacts

:
ET Power

:
Cable Mount

:
Solder

:
7.8mm

:
Plug (View Associated Connectors)

:
Pin

:
Copper Alloy

:
Gold Plated Contacts

:
1

:
1Rows

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

3,208 In stock Need more?

3,208 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥172.43 ( ¥189.67  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥172.43 (¥189.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥161.46 (¥177.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥146.88 (¥161.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --