You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TE CONNECTIVITY 1903814-1

USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle

TE CONNECTIVITY 1903814-1
TE CONNECTIVITY 1903814-1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1903814-1
Order Code:
1902731
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
1903814-1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The 1903814-1 is a 4-position 1-port female right angle through-hole type A USB 2.0 Connector with gold over nickel plated copper alloy contacts and black high temperature thermoplastic housing. The USB connector supports the increasingly wide-spread use of the USB standard in industrial applications, TE connectivity has added industrial ruggedized connectors to its USB connector family. The latching USB connector and cable assemblies add 40N of retention force to a high speed (USB 2.0) interconnection and permit attaching or detaching peripherals without power down or reboot.
  • Solder termination
  • Integrated locking mechanism
  • Plug-and-play capability
  • 30VAC Voltage rating
  • 480Mbps Data rate

Applications

Industrial, Multimedia, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
USB Type A

:
USB 2.0

:
Receptacle (View Associated Connectors)

:
4Ways

:
Through Hole Mount

:
Right Angle

:
Copper Alloy

:
Gold Plated Contacts

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

876 In stock Need more?

876 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥326.04 ( ¥358.64  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 70+
  • 280+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥326.04 (¥358.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥269.61 (¥296.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
70+ ¥249.24 (¥274.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
280+ ¥244.53 (¥268.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --