You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TE CONNECTIVITY 1871303-1
Contact, Dynamic D1000, Socket, Crimp, 28 AWG, Tin Plated Contacts
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- 1871303-1
- Order Code:
- 3398920
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (Dynamic D1000)
See all from this product rangeProduct Overview
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Dynamic D1000
- :
- Socket
- :
- Crimp
- :
- 28AWG
- :
- Tin Plated Contacts
- :
- AMP Dynamic D1000 Series Rectangular Connectors
- :
- 22AWG
- :
- Copper Alloy
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
100+ | ¥17.07 (¥18.78) | ( ) |
250+ | ¥16.77 (¥18.45) | ( ) |
500+ | ¥16.06 (¥17.67) | ( ) |
1000+ | ¥15.47 (¥17.02) | ( ) |
2500+ | ¥14.89 (¥16.38) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.