You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TE CONNECTIVITY 1734346-1
USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Surface Mount, Right Angle
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- 1734346-1
- Order Code:
- 1321918
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 1734346-1 Datasheet
Product Overview
- Black colour high temperature thermoplastic housing
- Phosphor bronze with gold plated contacts
Applications
Industrial, Portable Devices, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- USB Type B
- :
- USB 2.0
- :
- Receptacle (View Associated Connectors)
- :
- 4Ways
- :
- Surface Mount
- :
- Right Angle
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- -
Technical Documents (6)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 40+
- 100+
- 300+
- 500+
- 1000+
- 2400+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥368.92 (¥405.81) | ( ) |
10+ | ¥300.41 (¥330.45) | ( ) |
25+ | ¥276.85 (¥304.54) | ( ) |
40+ | ¥265.57 (¥292.13) | ( ) |
100+ | ¥244.81 (¥269.29) | ( ) |
300+ | ¥222.09 (¥244.30) | ( ) |
500+ | ¥212.25 (¥233.48) | ( ) |
1000+ | ¥199.61 (¥219.57) | ( ) |
2400+ | ¥188.87 (¥207.76) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.