You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TE CONNECTIVITY 1478884-4
Cable Gland, M25, 10 mm, 14 mm, Brass, Metallic - Nickel Finish, IP68
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- 1478884-4
- Order Code:
- 1174577
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Metric EMC
- Technical Datasheet:
- 1478884-4 Datasheet
Product Range Selector (Metric EMC)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- M25
- :
- 10mm
- :
- 14mm
- :
- Brass
- :
- Metallic - Nickel Finish
- :
- IP68
- :
- Metric EMC
Technical Documents (2)
Product Overview
- Full 360° EMC shielding
- Brass nickel plated body and locknut
- Comes complete with EMC locknut and assembly instructions
- Long thread for use on thick or standard panels
- Inner cable protection and Neoprene seal
- Protection class to IP68/5 bar
- Operating temperature range from -40°C to 100°C permanent
- M25 size gland available in 10.0mm to 14.0mm clamping range
Applications
Industrial, Maintenance & Repair
61 In stock Need more?
61 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/7/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥5,438.42 (¥5,982.26) | ( ) |
10+ | ¥4,581.01 (¥5,039.11) | ( ) |
25+ | ¥4,252.46 (¥4,677.71) | ( ) |
50+ | ¥4,020.26 (¥4,422.29) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.