You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TE CONNECTIVITY 1-2212115-4

Card Edge Connector, Dual Side, 1.57 mm, 2 (Power), 8 (Signal) Contacts, Through Hole Mount

TE CONNECTIVITY 1-2212115-4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-2212115-4
Order Code:
2816654
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
1-2212115-4   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MULTI-BEAM CE)

See all from this product range

Product Overview

TE Connectivity’s next generation MULTI-BEAM card edge connectors deliver the best overall power and signal density to address server market requirements for performance, profile and cost. MULTI-BEAM card edge connectors are also applicable in global data communication applications to decrease costs. These products are the next generation card edge connectors over the current SEC-II power card edge products and deliver superior current and signal density with a unique design. The scalable and modular features also support greater flexibility in configuration and PCB design.
  • Highest signal density in the market with 60% signal space savings (signal pitch 1.00mm, power pitch 7.26mm)
  • The series provide better gatherability for blind-mate applications: +/-2.0mm (X), +/-1.54mm (Y) and supports two PCB thickness: 1.57mm and 2.36mm
  • Current Rating: Power contact: up to 43A; Signal contact: up to 2A
  • Voltage Rating: Power: 100V max.; Signal: 60V max.
  • Mechanical shock and vibration resistant
  • Low mating force: 6N max. per power contact; 1.5N max. per signal contact
  • Durability: 200 mating cycles

Applications

Communications & Networking, Data , Computing, Industrial Automation, Power Management, Telecommunications

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Dual Side

:
1.57mm

:
2 (Power), 8 (Signal) Contacts

:
Through Hole Mount

:
Right Angle

:
Solder

:
Copper Alloy

:
Gold Plated Contacts

:
Thermoplastic Body

:
MULTI-BEAM CE

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

Available for back order

More stock available to supplier lead times which is approximately 3/31/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥7,904.31 ( ¥8,694.74  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥7,904.31 (¥8,694.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --